0.059" Spiral Wrap:

2 Products Found

Newark supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Newark's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P8096

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.059"
1.5mm
PTFE
Natural
16ft
5m
0.063"
0.315"
1.6mm
8mm
33P8080

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.059"
1.5mm
Polyethylene
Natural
98ft
30m
0.063"
0.315"
1.6mm
8mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M