Spiral Wrap:
275 Products FoundFind a huge range of Spiral Wrap at Newark Electronics. We stock a large selection of Spiral Wrap, including new and most popular products from the world's top manufacturers including: Panduit, Hellermanntyton, Alpha Wire, Multicomp Pro & Essentra Components
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $200.640 10+ $194.880 50+ $183.350 100+ $176.430 | 0.5" | 12.7mm | Polyethylene | Natural | 100ft | 30.5m | 0.375" | 4" | 9.5mm | 101.6mm | - | ||||||
MULTICOMP PRO | Each | 1+ $9.930 5+ $7.550 10+ $6.410 25+ $5.450 | - | - | Polyethylene | Black | 33ft | 10m | 0.295" | 1.181" | 7.5mm | 30mm | KSR | |||||
ABB - THOMAS & BETTS | Each | 1+ $139.350 5+ $123.650 10+ $114.390 | 0.25" | 6.4mm | Polyethylene | Natural | 100ft | 30.5m | 0.188" | 2" | 4.8mm | 50.8mm | Ty-Rap Series | |||||
Spool of 50 | 1+ $528.640 10+ $512.120 25+ $498.910 | 0.25" | 6.4mm | PTFE (Polytetrafluoroethylene) | Natural | 50ft | 15.2m | 0.188" | 2" | 4.8mm | 50.8mm | - | ||||||
Spool of 100 | 1+ $122.700 3+ $117.340 5+ $112.650 10+ $107.950 25+ $101.250 More Pricing... | 0.375" | 9.53mm | Polyethylene, Zero Halogen | Natural | 100ft | 30.5m | 0.31" | 3" | 7.95mm | 76.2mm | FIT SW Series | ||||||
ABB - THOMAS & BETTS | Each | 1+ $142.260 10+ $121.810 25+ $112.720 50+ $102.270 | 0.5" | 12.7mm | Polyethylene | Natural | 100ft | 30.5m | 0.375" | 4" | 9.5mm | 101.6mm | Ty-Rap Series | |||||
Spool of 100 | 1+ $166.050 10+ $161.280 50+ $151.740 100+ $146.010 | 0.375" | 9.5mm | Polyethylene | Black | 100ft | 30.5m | 0.313" | 3" | 7.9mm | 76.2mm | - | ||||||
ABB - THOMAS & BETTS | Each | 1+ $93.780 10+ $80.300 25+ $74.300 50+ $67.410 | 0.375" | 9.5mm | Polyethylene | Natural | 100ft | 30.5m | 0.313" | 3" | 7.9mm | 76.2mm | Ty-Rap Series | |||||
Spool of 100 | 1+ $250.840 10+ $243.630 50+ $229.220 100+ $220.570 | 0.5" | 12.7mm | Polyethylene | Black | 100ft | 30.5m | 0.375" | 4" | 9.5mm | 101.6mm | - | ||||||
Spool of 25 | 1+ $129.730 3+ $119.490 5+ $114.610 10+ $107.300 25+ $99.490 More Pricing... | 0.75" | 19.05mm | Polyethylene | Black | 25ft | 7.62m | 0.75" | 5" | 19.05mm | 127mm | FIT SW Series | ||||||
Spool of 100 | 1+ $108.320 3+ $99.770 5+ $95.690 10+ $89.590 25+ $83.070 More Pricing... | 0.25" | 6.35mm | Polyethylene, Zero Halogen | Natural | 100ft | 30.5m | 0.19" | 1.5" | 4.76mm | 38.1mm | FIT SW Series | ||||||
Spool of 100 | 1+ $178.200 10+ $173.080 50+ $162.840 100+ $156.690 | 0.25" | 6.4mm | Nylon (Polyamide) | Natural | 100ft | 30.5m | 0.188" | 2" | 4.8mm | 50.8mm | - | ||||||
MULTICOMP PRO | Each | 1+ $9.930 5+ $7.550 10+ $6.410 25+ $5.450 | - | - | Polyethylene | Natural | 33ft | 10m | 0.295" | 1.181" | 7.5mm | 30mm | KS | |||||
Spool of 100 | 1+ $73.590 10+ $71.470 50+ $67.250 100+ $64.710 | 0.25" | 6.4mm | Polyethylene | Natural | 100ft | 30.5m | 0.188" | 2" | 4.8mm | 50.8mm | - | ||||||
Spool of 30 | 1+ $57.870 5+ $55.200 10+ $52.800 25+ $50.670 50+ $48.530 More Pricing... | 0.251" | 6.4mm | Polyethylene | Black | 100ft | 30.5m | 0.188" | 1.999" | 4.8mm | 50.8mm | - | ||||||
MULTICOMP PRO | Spool of 25 | 1+ $107.400 25+ $102.850 50+ $100.320 100+ $97.280 250+ $94.250 | - | - | Nylon (Polyamide) | Black | 82.02ft | 25m | - | - | - | - | - | |||||
MULTICOMP PRO | Spool of 25 | 1+ $48.260 25+ $44.490 50+ $41.560 100+ $40.300 250+ $39.040 | - | - | Nylon (Polyamide) | Black | 82.02ft | 25m | - | - | - | - | - | |||||
09AJ6846 RoHS | PANDUIT | Spool of 30 | 1+ $66.700 5+ $63.190 10+ $60.000 25+ $57.450 50+ $54.890 | 0.374" | 9.5mm | Polyethylene | Natural | 100ft | 30.5m | 0.313" | 3" | 7.9mm | 76.2mm | - | ||||
Each | 1+ $111.880 10+ $108.590 25+ $105.300 50+ $102.010 100+ $98.720 | 0.25" | 6.4mm | Polyethylene | Natural | 100ft | 30.5m | 0.188" | 2" | 4.8mm | 50.8mm | - | ||||||
Each | 1+ $19.780 15+ $16.790 50+ $15.300 | 0.945" | 24mm | Polypropylene | Grey | 7ft | 2m | 0.906" | 1.06" | 23mm | 27mm | - | ||||||
Spool of 25 | 1+ $47.210 5+ $44.430 10+ $41.660 20+ $38.880 50+ $36.100 More Pricing... | 0.5" | 12.7mm | Polyethylene | Black | 25ft | 7.62m | 0.38" | 4" | 9.53mm | 101.6mm | FIT SW Series | ||||||
Spool of 25 | 1+ $36.330 5+ $34.190 10+ $32.050 20+ $29.920 50+ $27.780 More Pricing... | 0.375" | 9.525mm | Polyethylene | Black | 25ft | 7.62m | 0.31" | 3" | 7.95mm | 76.2mm | FIT SW Series | ||||||
TE CONNECTIVITY - AMP | Spool of 50 | 1+ $90.490 200+ $74.240 | 0.25" | 6.35mm | Polyethylene | Natural | 50ft | 15.24m | 0.187" | 2" | 4.76mm | 50.8mm | - | |||||
Spool of 100 | 1+ $60.990 10+ $59.250 25+ $57.510 50+ $55.760 100+ $54.020 More Pricing... | 0.125" | 3.2mm | Polyethylene | Natural | 100ft | 30.5m | 0.0625" | 0.5" | 1.6mm | 12.7mm | - | ||||||
Spool of 100 | 1+ $68.260 5+ $65.190 10+ $62.110 25+ $56.990 | 0.187" | 4.762mm | Polyethylene | Natural | 100ft | 30.5m | - | - | - | - | MP Spiral Wraps | ||||||