0
0 Items$0.00

Spiral Wrap :

296 Products Found

Newark supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Newark's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
78F499

RoHS

Date/Lot Code

Spool of 50
1+$500.610
2+$472.000
5+$458.890
0.25"
6.4mm
PTFE (Polytetrafluoroethylene)
Natural
50ft
15.2m
0.188"
2"
4.8mm
50.8mm
-
89K8014

RoHS

Spool of 100
1+$87.050
5+$81.690
10+$78.090
25+$74.790
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
61H6995

RoHS

Date/Lot Code

Each
1+$79.740
5+$74.510
10+$69.920
25+$67.840
50+$64.010
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
Ty-Rap Series
78F548

RoHS

Spool of 100
1+$96.090
5+$91.310
10+$89.330
25+$86.130
50+$82.920
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
78F546

RoHS

Spool of 100
1+$160.020
5+$150.600
10+$146.300
0.25"
6.4mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
84F1844

RoHS

Spool of 100
1+$305.890
5+$290.720
10+$288.320
0.5"
12.7mm
Polyethylene
Black
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
84F1841

RoHS

Spool of 100
1+$125.110
5+$117.420
10+$112.240
25+$107.490
0.375"
9.5mm
Polyethylene
Natural
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
84F599

RoHS

Spool of 100
1+$180.170
5+$169.570
10+$164.730
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
85K9578

RoHS

Spool of 25
1+$85.560
5+$79.950
10+$75.030
25+$72.790
50+$68.690
0.75"
19.05mm
Polyethylene
Black
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
84F1842

RoHS

Spool of 100
1+$207.210
5+$196.900
10+$192.610
25+$187.120
0.375"
9.5mm
Polyethylene
Black
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F498

RoHS

Spool of 100
1+$91.540
5+$85.910
10+$82.120
25+$78.650
0.25"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
61H6991

RoHS

Date/Lot Code

Each
1+$48.620
5+$43.500
10+$40.320
25+$37.570
50+$34.440
More Pricing...
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
Ty-Rap Series
09AJ6845

RoHS

Reel of 30
Reel
1+$51.030
5+$47.900
10+$45.820
25+$43.930
50+$41.680
More Pricing...
0.251"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
1.999"
4.8mm
50.8mm
-
21M6430

RoHS

Date/Lot Code

Spool of 50
1+$70.770
5+$66.130
10+$62.060
25+$60.210
50+$56.820
0.25"
6.35mm
Polyethylene
Natural
50ft
15.24m
0.187"
2"
4.76mm
50.8mm
-
86K8712

RoHS

Date/Lot Code

Spool of 25
1+$48.720
5+$45.520
10+$42.720
25+$41.440
50+$39.110
0.5"
12.7mm
Polyethylene
Black
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
84F1838

RoHS

Date/Lot Code

Spool of 100
1+$61.140
5+$57.130
10+$53.620
25+$52.010
50+$49.080
0.125"
3.2mm
Polyethylene
Natural
100ft
30.5m
0.0625"
0.5"
1.6mm
12.7mm
-
52K3209

RoHS

Each
1+$145.880
5+$138.630
10+$135.620
25+$129.040
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
84F1848

RoHS

Spool of 100
1+$340.710
5+$325.890
10+$323.200
1"
25.4mm
Polyethylene
Natural
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
-
86K8708

RoHS

Spool of 25
1+$27.210
5+$22.810
10+$21.680
25+$20.660
50+$19.450
More Pricing...
0.25"
6.35mm
Polyethylene
Black
25ft
7.62m
0.19"
2"
4.76mm
50.8mm
FIT SW Series
23N3649

RoHS

Date/Lot Code

Pack of 100
1+$294.340
5+$224.470
10+$189.100
25+$157.650
0.188"
4.8mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.125"
1"
3.2mm
25.4mm
-
53M7947

RoHS

Each
1+$12.900
5+$9.810
10+$8.330
25+$7.080
-
-
Polyethylene
Black
33ft
10m
0.472"
1.38"
12mm
35mm
-
28B6342

RoHS

Date/Lot Code

Spool of 100
1+$123.120
5+$101.370
10+$100.730
25+$98.720
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
05F1616

RoHS

Date/Lot Code

Spool of 25
1+$32.410
5+$30.500
10+$28.590
20+$26.690
50+$24.780
More Pricing...
0.125"
3.18mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
33P8084

RoHS

Each
1+$26.110
5+$24.510
10+$23.440
25+$22.480
50+$21.330
More Pricing...
0.157"
4mm
Polyethylene
Black
98ft
30m
0.196"
0.787"
5mm
20mm
-
84F2047

RoHS

Reel of 100
Reel
1+$305.570
10+$296.780
50+$279.220
100+$268.690
0.75"
19.1mm
Polyethylene
Black
100ft
30.5m
0.625"
5"
15.9mm
127mm
-
1-25 of 296 items
of 12 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M