• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Reel Holders
                                                                                                    Print Page

                                                                                                    ROD-3316

                                                                                                    Rodder, Lightweight, Portable, 4.75 mm x 91.44 mm, Plastic Coated Fiberglass

                                                                                                    JONARD TOOLS
                                                                                                    JONARD TOOLS ROD-3316
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoROD-3316
                                                                                                    Newark Part No.96AJ2404
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$419.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $419.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoROD-3316
                                                                                                    Newark Part No.96AJ2404
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Reels-
                                                                                                    Reel Diameter4.75mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    ROD-3316 is a plastic coated fiberglass rodder. This rodder unit is perfect for running conduit inside and outside conduit drops as well as home drops from the hand-hole box to a building.

                                                                                                    • Used for light pole wiring, control wiring, or walker ducts
                                                                                                    • Can be pulled horizontally or vertical
                                                                                                    • Made with non-conductive fiberglass core with yellow nylon coating for high visibility & flexibility
                                                                                                    • Lightweight and compact design for easy transportability
                                                                                                    • Product dimension is 22” X 17” X 7” (55.88cm x 43.18cm x 17.78cm)
                                                                                                    • Rod length is 300’ (91.44m)

                                                                                                    Technical Specifications

                                                                                                    No. of Reels

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Reel Diameter

                                                                                                    4.75mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.