ALPHAWIRE
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Reel Holders
                                                                                                    Print Page

                                                                                                    HBL45123GF20

                                                                                                    Cord Reel with Ground Fault Module, 45 Ft/13.7 m 12/3 SJEO Cord, 5-20R Duplex Receptacle, 20A/125V

                                                                                                    HUBBELL WIRING DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HUBBELL WIRING DEVICES HBL45123GF20
                                                                                                    ManufacturerHUBBELL WIRING DEVICES
                                                                                                    Manufacturer Part NoHBL45123GF20
                                                                                                    Newark Part No.83T3374
                                                                                                    Product RangeinREACH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    HUBBELL WIRING DEVICES
                                                                                                    ManufacturerHUBBELL WIRING DEVICES
                                                                                                    Manufacturer Part NoHBL45123GF20
                                                                                                    Newark Part No.83T3374
                                                                                                    Product RangeinREACH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Reels1
                                                                                                    Reel Diameter314mm
                                                                                                    Product RangeinREACH Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HBL45123GF20 is an industrial grade Cord Reel with ground fault module for use with cable and cord. This reel having portable outlet box with (1) ground fault protected gray duplex receptacle. Cable reel can help to eliminate unmanaged cords and cables that would otherwise cause trip hazards or an increased potential of electric shock.

                                                                                                    • Non-metallic outlet box
                                                                                                    • Plug-in power cord
                                                                                                    • Steel construction with yellow powder coated finish
                                                                                                    • 12AWG 3 Conductor cord
                                                                                                    • Positive-latch mechanism
                                                                                                    • Greater current carrying capacity
                                                                                                    • Automatically maintains desired cord length

                                                                                                    Applications

                                                                                                    Industrial, Commercial

                                                                                                    Technical Specifications

                                                                                                    No. of Reels

                                                                                                    1

                                                                                                    Product Range

                                                                                                    inREACH Series

                                                                                                    Reel Diameter

                                                                                                    314mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product