• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Management Tools
                                                                                                    Print Page

                                                                                                    19294-0002

                                                                                                    Cable Management Tool, Cable Tie Tool, ServiceGrade 207129 Series

                                                                                                    MOLEX
                                                                                                    MOLEX 19294-0002
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19294-0002
                                                                                                    Newark Part No.58H5150
                                                                                                    Product RangeServiceGrade 207129 Series
                                                                                                    Also Known AsETC-5, GTIN UPC EAN: 800755097672
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.980
                                                                                                    5+$31.200
                                                                                                    10+$29.050
                                                                                                    25+$28.360
                                                                                                    50+$27.840
                                                                                                    100+$27.560
                                                                                                    250+$27.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No19294-0002
                                                                                                    Newark Part No.58H5150
                                                                                                    Product RangeServiceGrade 207129 Series
                                                                                                    Also Known AsETC-5, GTIN UPC EAN: 800755097672
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCable Tie Tool
                                                                                                    Product RangeServiceGrade 207129 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 19294-0002 is a ServiceGrade™ economy Cable Tie Tool with sturdy construction and lightweight make it the perfect companion. This tool is safe and effective as it will eliminate sharp edges on cut ties. All metal construction for durability and extended life. Lightweight and small handle spread which makes it ideal for all users. Ejects the cut-off portion of the wire tie with one stroke of the tool. Used with 2.2 to 4.8mm width and adjustable for wire tie tension from 18 to 50lb cable ties.

                                                                                                    • Small handle

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Cable Tie Tool

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    ServiceGrade 207129 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.