| Quantity | Price |
|---|---|
| 16+ | $32.580 |
| 40+ | $31.030 |
| 80+ | $29.830 |
Product Information
Product Overview
The TB4570 is a clear Reclosable Fastener with a low surface energy adhesive on the back of a clear polypropylene reclosable fastener. The Dual Lock™ 70006718590 reclosable fastener is a low profile fastener with an engaged thickness of 0.10-inch. The closure life is 100 times. A clear, low profile fastener with mushroom shaped stems backed with a clear, low surface energy acrylic pressure sensitive adhesive. Low profile, polyolefin fastener is half the thickness of standard Dual Lock reclosable fasteners and is self-mating. Designed to bond to metals, glass, many plastics and powder coated paints and medium to low surface energy materials.
- 70°C Maximum Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
-
1"
Transparent
-
3.05m
To Be Advised
-
25.4mm
PO (Polyolefin)
-
Dual Lock Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate