• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Harness Components
                                                                                                    5. Split Harness Wrap
                                                                                                    Print Page

                                                                                                    SPC10623

                                                                                                    Split Harness Wrap, Nylon 6, Black, 0.63" / 16 mm Max Bundle Dia, 164 Ft / 50 M

                                                                                                    PRO POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO POWER SPC10623
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part NoSPC10623
                                                                                                    Newark Part No.22C0684
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PRO POWER
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part NoSPC10623
                                                                                                    Newark Part No.22C0684
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wrap MaterialNylon 6 (Polyamide 6)
                                                                                                    Wrap ColorBlack
                                                                                                    Bundle Dia Min - Metric15mm
                                                                                                    Bundle Dia Max - Metric16mm
                                                                                                    Reel Length (Metric)50m
                                                                                                    Reel Length (Imperial)164ft
                                                                                                    Bundle Dia Min - Imperial0.59"
                                                                                                    Bundle Dia Max - Imperial0.63"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    • Pro Power products are rated 4.5 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Wrap Material

                                                                                                    Nylon 6 (Polyamide 6)

                                                                                                    Bundle Dia Min - Metric

                                                                                                    15mm

                                                                                                    Reel Length (Metric)

                                                                                                    50m

                                                                                                    Bundle Dia Min - Imperial

                                                                                                    0.59"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Wrap Color

                                                                                                    Black

                                                                                                    Bundle Dia Max - Metric

                                                                                                    16mm

                                                                                                    Reel Length (Imperial)

                                                                                                    164ft

                                                                                                    Bundle Dia Max - Imperial

                                                                                                    0.63"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.