Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPV24 GROMMET PK 100
Newark Part No.01M8558
Product RangePV Series
Your Part Number
272 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.260 |
| 5+ | $21.040 |
| 10+ | $17.970 |
| 25+ | $15.480 |
| 50+ | $13.580 |
| 100+ | $12.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPV24 GROMMET PK 100
Newark Part No.01M8558
Product RangePV Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max4.8mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PV24 from Pro-Power is a Black PVC Round Open Grommet is suitable for all general installation type uses.
- Round open grommet for 8 mm opening
- Black PVC normal shore hardness -43°C to +55°C
- Min. constant temperature is -35°C
- Max. constant working temperature is +70°C
- Cable diameter 4.8 mm max.
- Size 11.1 mm W x 6.4 mm H
- Supplied in packs of 100
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open
Cable Diameter Max
4.8mm
Mounting Hole Dia
8mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
PV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate