Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
| 3+ | $12.600 |
| 5+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS-CGM16
Newark Part No.21H7973
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3mm
Cable Diameter Max8mm
Cable Gland MaterialPlastic
Gland Colour-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
-
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Plastic
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability