Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0389NBK
Newark Part No.34C2640
Product RangeSwivelLok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 5+ | $13.450 |
| 10+ | $12.310 |
| 25+ | $11.330 |
| 50+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPS0389NBK
Newark Part No.34C2640
Product RangeSwivelLok Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland Material-
Gland Colour-
IP / NEMA Rating-
Product RangeSwivelLok Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PS0389NBK is a black SwivelLok® multi-position Poly-tuff non-metallic Liquid-tight Connector made of nylon and neoprene sealing ring. The nylon compression nut has a tapered dome to tighten ferrule onto conduit.
- Neoprene O-ring provides liquidtight seal
- Non integral ferrule provides conduit seal and pull-out protection
- -34 to 107°C Operating temperature range
Applications
Safety, Power Management, Industrial
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
-
Gland Colour
-
Product Range
SwivelLok Series
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability