2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Glands
                                                                                                    Print Page

                                                                                                    52107010

                                                                                                    Cable Gland, M25 x 1.5, 13 mm, 15.8 mm, Brass, Metallic - Nickel Finish, IP68

                                                                                                    LAPP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LAPP 52107010
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No52107010
                                                                                                    Newark Part No.26AM7710
                                                                                                    Product RangeSKINDICHT SHVE-M Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37.930
                                                                                                    75+$35.820
                                                                                                    125+$33.720
                                                                                                    250+$31.610
                                                                                                    500+$29.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $948.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LAPP
                                                                                                    ManufacturerLAPP
                                                                                                    Manufacturer Part No52107010
                                                                                                    Newark Part No.26AM7710
                                                                                                    Product RangeSKINDICHT SHVE-M Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thread SizeM25 x 1.5
                                                                                                    Cable Diameter Min13mm
                                                                                                    Cable Diameter Max15.8mm
                                                                                                    Cable Gland MaterialBrass
                                                                                                    Gland ColourMetallic - Nickel Finish
                                                                                                    IP / NEMA RatingIP68
                                                                                                    Product RangeSKINDICHT SHVE-M Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Thread Size

                                                                                                    M25 x 1.5

                                                                                                    Cable Diameter Max

                                                                                                    15.8mm

                                                                                                    Gland Colour

                                                                                                    Metallic - Nickel Finish

                                                                                                    Product Range

                                                                                                    SKINDICHT SHVE-M Series

                                                                                                    Cable Diameter Min

                                                                                                    13mm

                                                                                                    Cable Gland Material

                                                                                                    Brass

                                                                                                    IP / NEMA Rating

                                                                                                    IP68

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product