Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC50GA
Newark Part No.91F2300
Product RangeSEC series
Your Part Number
572 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.490 |
| 25+ | $4.900 |
| 100+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC50GA
Newark Part No.91F2300
Product RangeSEC series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min4.3mm
Cable Diameter Max11.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeSEC series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEC50GA is a 1/2-inch NPT gray straight male Cord Connector made of nylon 6.6 (polyamide 6.6), Buna-N gland. Suitable for use in hazardous locations per class I Div. 2, class II Div. 1 and 2, class III Div. 1 and 2 in accordance with the NEC. Suitable for use with NEMA type-4 and 6 enclosures.
- Low profile
- Non-metallic
- Halogen and silicone-free
- -30 to 107°C Operating temperature range
- UL94V-2 Flammability rating
- For use with Locknut 31622003LPK50
Applications
Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.4mm
Gland Colour
Grey
Product Range
SEC series
Cable Diameter Min
4.3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate