2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Glands, Locknuts & Fixing Tools
                                                                                                    5. Cable Gland Fixing Tools
                                                                                                    Print Page

                                                                                                    1920000000

                                                                                                    Cable Gland Tool Set, Bolting Tool, 5 Tips

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 1920000000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1920000000
                                                                                                    Newark Part No.62K0475
                                                                                                    Product RangeScrewty Series
                                                                                                    Also Known AsScrewty® Set-DM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$484.380
                                                                                                    10+$454.110
                                                                                                    25+$440.140
                                                                                                    50+$426.160
                                                                                                    100+$409.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $484.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No1920000000
                                                                                                    Newark Part No.62K0475
                                                                                                    Product RangeScrewty Series
                                                                                                    Also Known AsScrewty® Set-DM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable Gland Tool TypeTightening & Loosening Tool
                                                                                                    Product RangeScrewty Series
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The 1920000000 is a Cable Gland Tool Set ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. The Screwty Set -DM cable gland tool has a simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is unique and global solution since it fits with most cables and plugs from other vendors (over 90%). The Screwty® consists of a handle with a conventional 1/4-inch adapter. Thus it can be used for all sizes for M12 and M8 round plug-in connectors and for M12F and M8F customisable plugs and sockets, as well as for all M23 plugs and sockets.

                                                                                                    Applications

                                                                                                    Industrial, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    1 interchangeable blade, 1 torque handle, 1 setting aid for Screwty® torque, 1 each of Screwty® M12, M8, M12 F, M8 F attachments

                                                                                                    Technical Specifications

                                                                                                    Cable Gland Tool Type

                                                                                                    Tightening & Loosening Tool

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Product Range

                                                                                                    Screwty Series

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 1920000000

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product