2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Power Cords / Electrical Power Cables
                                                                                                    Print Page

                                                                                                    5250.012

                                                                                                    Mains Power Cord, IEC 60320 C14, NEMA 5-15R, 305 mm, 10 A, 125 V, Black

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    QUAIL ELECTRONICS 5250.012
                                                                                                    ManufacturerQUAIL ELECTRONICS
                                                                                                    Manufacturer Part No5250.012
                                                                                                    Newark Part No.72AC4339
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerQUAIL ELECTRONICS
                                                                                                    Manufacturer Part No5250.012
                                                                                                    Newark Part No.72AC4339
                                                                                                    Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
                                                                                                    Connector Type AIEC 60320 C14
                                                                                                    Cable Length - Metric305mm
                                                                                                    Connector Type BNEMA 5-15R
                                                                                                    Current Rating10A
                                                                                                    Voltage Rating125V
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    Cable Length - Imperial12"
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    IEC 60320 C14 to NEMA 5-15R

                                                                                                    Cable Length - Metric

                                                                                                    305mm

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    Cable Length - Imperial

                                                                                                    12"

                                                                                                    Connector Type A

                                                                                                    IEC 60320 C14

                                                                                                    Connector Type B

                                                                                                    NEMA 5-15R

                                                                                                    Voltage Rating

                                                                                                    125V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product