Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $120.660 |
| 25+ | $117.850 |
| 50+ | $113.640 |
| 100+ | $112.240 |
| 250+ | $110.840 |
Price for:Each
Minimum: 10
Multiple: 1
$1,206.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB2AA050PUHFFR
Newark Part No.40M9939
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric508mm
Cable Length - Imperial20"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The USB2AA050PUHFFR is a 0.5m black high reliability USB 2.0 Cordset with an USB type-A plug on each end. It contains one 28AWG 90Ω characteristic impedance data pair, two 24AWG power bare copper conductors, overall SFTP shields, jacketed in black UV resistant polyurethane HFFR.
- High flexible
- High microbial resistance
- Excellent hydrolysis resistance
- 94Ω/km at 20°C DC resistance (DCR)
Applications
Automation & Process Control, Industrial, Robotics, Automotive
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
20"
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
508mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate