2. RF & Wireless
                                                                                                    3. RF / Coaxial Cables & Assemblies
                                                                                                    4. RF / Coaxial Cable Assemblies
                                                                                                    Print Page

                                                                                                    5342

                                                                                                    RF / Coaxial Cable Assembly, 3 ft, 900 mm, Belden 9222, Triaxial BNC Straight Plug

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 5342
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5342
                                                                                                    Newark Part No.87F070
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$186.990
                                                                                                    25+$179.510
                                                                                                    50+$166.430
                                                                                                    100+$162.690
                                                                                                    200+$155.210
                                                                                                    500+$149.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $186.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5342
                                                                                                    Newark Part No.87F070
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorTriaxial BNC Plug to 3x Alligator Clips
                                                                                                    Cable Length - Imperial3ft
                                                                                                    Cable Length - Metric900mm
                                                                                                    Coaxial Cable TypeBelden 9222
                                                                                                    Connector Type ATriaxial BNC Straight Plug
                                                                                                    Connector Type BAlligator Clips (3)
                                                                                                    Impedance50ohm
                                                                                                    Jacket ColorYellow
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 5342 is a 36-inch Cable Assembly, triaxial BNC male to 3 insulated alligators. The cable assembly is designed to mate to triaxial BNC style jacks with 3 lugs. 20AWG Wire size, polyethylene insulation, shields, tinned copper.

                                                                                                    • Tarnish-resistant triaxial connector and alligators
                                                                                                    • Triaxial cable/alligator breakout is molded over with PVC for superior strength
                                                                                                    • Alligator jaws open up to 0.3" (7.62mm) for attachment to most test terminals
                                                                                                    • 50Ω Impedance

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Triaxial BNC Plug to 3x Alligator Clips

                                                                                                    Cable Length - Metric

                                                                                                    900mm

                                                                                                    Connector Type A

                                                                                                    Triaxial BNC Straight Plug

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cable Length - Imperial

                                                                                                    3ft

                                                                                                    Coaxial Cable Type

                                                                                                    Belden 9222

                                                                                                    Connector Type B

                                                                                                    Alligator Clips (3)

                                                                                                    Jacket Color

                                                                                                    Yellow

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product