Print Page
5250.012
Mains Power Cord, IEC 60320 C14, NEMA 5-15R, 305 mm, 10 A, 125 V, Black
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No5250.012
Newark Part No.72AC4339
Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
Connector Type AIEC 60320 C14
Cable Length - Metric305mm
Connector Type BNEMA 5-15R
Current Rating10A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial12"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
IEC 60320 C14 to NEMA 5-15R
Cable Length - Metric
305mm
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
12"
Connector Type A
IEC 60320 C14
Connector Type B
NEMA 5-15R
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate