Print Page
2886
Mains Power Cord, NEMA 5-15R to Free End, 7.62 m, Yellow
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
Price for:Each
Minimum: 48
Multiple: 12
$1,363.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOODS INDUSTRIES
Manufacturer Part No2886
Newark Part No.55C4378
Connector to ConnectorNEMA 5-15R to Free End
Cable Length - Metric7.62m
Current Rating-
Voltage Rating-
Jacket ColorYellow
Product Range-
Cable Length - Imperial25ft
SVHCTo Be Advised
Product Overview
Woods' Yellow Jacket Contractor Grade Extension Cord - 25 ft Woods' exclusive Yellow Jacketr compoundis more flexible and abrasion resistant atany temperature than standard vinyl compounds or blue cold weathercords. Yellow Jacketr cords are the best on thejob site, because they are three times as abrasionresistant as standard vinyl. PowerLite powerindicator plug glows when the cord has power. Extraheavy, clear molded plugs are rugged and durable.
Technical Specifications
Connector to Connector
NEMA 5-15R to Free End
Current Rating
-
Jacket Color
Yellow
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate