Newark’s high-quality FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) cables are designed to provide reliable connections and efficient data transmission, making them ideal for a wide range of applications such as automotive industries, industrial equipment, medical devices and consumer electronics.
Our FFC/FPC cables offer a compact design and high flexibility, ensuring long-lasting durability and reliability. They are commonly available in 1mm and 0.5mm pitch, with additional options in 0.25mm, 0.3mm, 0.4mm, 0.8mm and 1.25mm pitch. Same-side and opposite-side contact layouts allow for mirrored contacts in top and bottom-mount configurations.
FFC/FPC jumpers are available in a wide range of standard cable lengths from 30mm to 610mm, meeting diverse flexible interconnect requirements between two PC boards. These jumpers are available in various circuit sizes, ranging from 2 to 80 circuits.