2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Earth / Ground Leads
                                                                                                    Print Page

                                                                                                    L-1011-12

                                                                                                    Ground Strap, Cho-Strap® Insulated, 0.187" Dia. Holes, #10 Screw, Stud to Stud, 12 ", 304.8 mm

                                                                                                    CHOMERICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHOMERICS L-1011-12
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part NoL-1011-12
                                                                                                    Newark Part No.23M6556
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    174 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.720
                                                                                                    10+$6.410
                                                                                                    25+$5.540
                                                                                                    50+$5.120
                                                                                                    100+$4.550
                                                                                                    250+$4.330
                                                                                                    500+$3.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHOMERICS
                                                                                                    ManufacturerCHOMERICS
                                                                                                    Manufacturer Part NoL-1011-12
                                                                                                    Newark Part No.23M6556
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AStud
                                                                                                    Connector to ConnectorStud to Stud
                                                                                                    Cable Length - Imperial12"
                                                                                                    Connector Type BStud
                                                                                                    Cable Length - Metric304.8mm
                                                                                                    Jacket ColorWhite
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The L-1011-12 is a CHO-STRAP® Insulation Ground Strap made with ordinary wire (e.g., #18 copper wire) will have high impedance at RF frequencies and can actually act as an antenna, thereby increasing radiated emission levels. Braided ground straps are costly and inconvenient because their ends generally require tinning or hole punching by the user and they must often be insulated to avoid shorting problems in tight quarters. The strap is flexible double-insulated laminates of copper (inside) and polyester film (outside) with punched and tinned ends to facilitate termination. The strap provides low-impedance ground paths at RF frequencies, thereby reducing radiated EMI problems caused by ordinary wire grounds. These ground straps are recommended wherever board-to-chassis or chassis-to cabinet grounding is required.

                                                                                                    • Passes all requirements of UL specification 94V-0
                                                                                                    • Reduces EMI radiated emissions
                                                                                                    • Simple installation
                                                                                                    • Tinned contacts for corrosion resistance
                                                                                                    • Flame retardant adhesive system
                                                                                                    • High dielectric strength exterior

                                                                                                    Applications

                                                                                                    RF Communications

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    Stud

                                                                                                    Cable Length - Imperial

                                                                                                    12"

                                                                                                    Cable Length - Metric

                                                                                                    304.8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector to Connector

                                                                                                    Stud to Stud

                                                                                                    Connector Type B

                                                                                                    Stud

                                                                                                    Jacket Color

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for L-1011-12

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product