• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Earth / Ground Leads
                                                                                                    Print Page

                                                                                                    AI-000462-15

                                                                                                    Ground Strap, Alligator Clip to Grounding Clamp, 15 ft, 4.57 m, BU-25 and BU-58 Series

                                                                                                    MUELLER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MUELLER ELECTRIC AI-000462-15
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoAI-000462-15
                                                                                                    Newark Part No.43AC2157
                                                                                                    Product RangeBU-25 and BU-58 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.530
                                                                                                    100+$32.110
                                                                                                    500+$30.040
                                                                                                    1000+$27.620
                                                                                                    2500+$25.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 36
                                                                                                    Multiple: 1
                                                                                                    $1,243.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MUELLER ELECTRIC
                                                                                                    ManufacturerMUELLER ELECTRIC
                                                                                                    Manufacturer Part NoAI-000462-15
                                                                                                    Newark Part No.43AC2157
                                                                                                    Product RangeBU-25 and BU-58 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AAlligator Clip
                                                                                                    Connector to ConnectorAlligator Clip to Grounding Clamp
                                                                                                    Cable Length - Imperial15ft
                                                                                                    Connector Type BGrounding Clamp
                                                                                                    Cable Length - Metric4.57m
                                                                                                    Jacket Color-
                                                                                                    Product RangeBU-25 and BU-58 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The AI-000461 is a standard grounding/Bonding cable with a copper alligator clip on one end and a pipe clamp on the other end. The clip has meshing teeth for an outstanding connection to the work piece.

                                                                                                    • Constructed with Φ 1/16” (1.6 mm) , 304 SS wire rope.
                                                                                                    • Clip is a BU-25C. Solid Copper
                                                                                                    • Pipe clamp is a BU-58
                                                                                                    • RoHS Compliant

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    Alligator Clip

                                                                                                    Cable Length - Imperial

                                                                                                    15ft

                                                                                                    Cable Length - Metric

                                                                                                    4.57m

                                                                                                    Product Range

                                                                                                    BU-25 and BU-58 Series

                                                                                                    Connector to Connector

                                                                                                    Alligator Clip to Grounding Clamp

                                                                                                    Connector Type B

                                                                                                    Grounding Clamp

                                                                                                    Jacket Color

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.