Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoCC10WAM124IYS002000
Newark Part No.20AM0749
Product RangeAMC HD Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $368.400 |
| 5+ | $355.040 |
| 10+ | $343.580 |
Price for:Each
Minimum: 1
Multiple: 1
$368.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCC10WAM124IYS002000
Newark Part No.20AM0749
Product RangeAMC HD Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions12Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeAMC HD Series
SVHCTo Be Advised
Product Overview
CC10WAM124IYS002000 is an AMC® HD straight plug with screw-lock cable assembly.
- 12 contact and solder termination
- Break-away, screw locking principal
- A (light brown) coding
- USB cable 3.2 Gen1x1-by the meter cable type and USB 3.2 Gen 1x1 (5Gbit/s) data transmission
- 6.6ft black cable color and 28AWG wire cross section
- 5.7mm cable diameter
- Tin plated copper conductor, Cu-alloy with ruthenium finish housing, Cu-alloy with Au finish contact
- Overmolding cable outlet and ODU connector second side
- 1A, 5A nominal current single contact, 0.5KV AC test voltage
- IP6K8 / IP6K9K degree of protection and 5000 mating cycles
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
12Positions
Cable Length - Metric
2m
Product Range
AMC HD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate