Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.690 |
| 5+ | $32.100 |
| 10+ | $30.510 |
| 25+ | $28.920 |
| 50+ | $27.660 |
| 100+ | $25.880 |
Product Information
Alternatives for 130013-0314
1 Product Found
Product Overview
The 1300130314 is an A-size 1-ended Sensor Cable with 4-position circular receptacle to free/stripped end connection. The connector body is made of zinc die-cast body with black epoxy finish. The Mini-Change® receptacle features 1/2 to 14-inch NPT threads, female straight to 16AWG leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provides the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- External thread coupling
- Straight orientation
- Sealed to provide IP67 protection
- -20 to 105°C Operating temperature range
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
7/8"-16 Circular Receptacle to Free End
Pigtail
304.8mm
Mini-Change 130013 Series
4Positions
12"
-
Lead
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate