2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Circular Cable Assemblies
                                                                                                    Print Page

                                                                                                    CC10WAM124IYS002000

                                                                                                    Circular Cable Assembly, USB 5GBPS, A-Code, Circular Plug to Free End, 12 Positions, 6.6 ft, 2 m

                                                                                                    ODU-USA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ODU-USA CC10WAM124IYS002000
                                                                                                    ManufacturerODU-USA
                                                                                                    Manufacturer Part NoCC10WAM124IYS002000
                                                                                                    Newark Part No.20AM0749
                                                                                                    Product RangeAMC HD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$368.400
                                                                                                    5+$355.040
                                                                                                    10+$343.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $368.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ODU-USA
                                                                                                    ManufacturerODU-USA
                                                                                                    Manufacturer Part NoCC10WAM124IYS002000
                                                                                                    Newark Part No.20AM0749
                                                                                                    Product RangeAMC HD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector to ConnectorCircular Plug to Free End
                                                                                                    No. of Positions12Positions
                                                                                                    Cable Length - Imperial6.6ft
                                                                                                    Cable Length - Metric2m
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeAMC HD Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CC10WAM124IYS002000 is an AMC® HD straight plug with screw-lock cable assembly.

                                                                                                    • 12 contact and solder termination
                                                                                                    • Break-away, screw locking principal
                                                                                                    • A (light brown) coding
                                                                                                    • USB cable 3.2 Gen1x1-by the meter cable type and USB 3.2 Gen 1x1 (5Gbit/s) data transmission
                                                                                                    • 6.6ft black cable color and 28AWG wire cross section
                                                                                                    • 5.7mm cable diameter
                                                                                                    • Tin plated copper conductor, Cu-alloy with ruthenium finish housing, Cu-alloy with Au finish contact
                                                                                                    • Overmolding cable outlet and ODU connector second side
                                                                                                    • 1A, 5A nominal current single contact, 0.5KV AC test voltage
                                                                                                    • IP6K8 / IP6K9K degree of protection and 5000 mating cycles

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Circular Plug to Free End

                                                                                                    Cable Length - Imperial

                                                                                                    6.6ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Positions

                                                                                                    12Positions

                                                                                                    Cable Length - Metric

                                                                                                    2m

                                                                                                    Product Range

                                                                                                    AMC HD Series

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product