2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Circular Cable Assemblies
                                                                                                  Print Page

                                                                                                  CC10WAM124IYS002000

                                                                                                  Circular Cable Assembly, USB 5GBPS, A-Code, Circular Plug to Free End, 12 Positions, 6.6 ft, 2 m

                                                                                                  ODU-USA
                                                                                                  ODU-USA CC10WAM124IYS002000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerODU-USA
                                                                                                  Manufacturer Part NoCC10WAM124IYS002000
                                                                                                  Newark Part No.20AM0749
                                                                                                  Product RangeAMC HD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$370.310
                                                                                                  5+$356.950
                                                                                                  10+$345.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $370.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ODU-USA
                                                                                                  ManufacturerODU-USA
                                                                                                  Manufacturer Part NoCC10WAM124IYS002000
                                                                                                  Newark Part No.20AM0749
                                                                                                  Product RangeAMC HD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorCircular Plug to Free End
                                                                                                  No. of Positions12Positions
                                                                                                  Cable Length - Imperial6.6ft
                                                                                                  Cable Length - Metric2m
                                                                                                  Jacket ColorBlack
                                                                                                  Product RangeAMC HD Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CC10WAM124IYS002000 is an AMC® HD straight plug with screw-lock cable assembly.

                                                                                                  • 12 contact and solder termination
                                                                                                  • Break-away, screw locking principal
                                                                                                  • A (light brown) coding
                                                                                                  • USB cable 3.2 Gen1x1-by the meter cable type and USB 3.2 Gen 1x1 (5Gbit/s) data transmission
                                                                                                  • 6.6ft black cable color and 28AWG wire cross section
                                                                                                  • 5.7mm cable diameter
                                                                                                  • Tin plated copper conductor, Cu-alloy with ruthenium finish housing, Cu-alloy with Au finish contact
                                                                                                  • Overmolding cable outlet and ODU connector second side
                                                                                                  • 1A, 5A nominal current single contact, 0.5KV AC test voltage
                                                                                                  • IP6K8 / IP6K9K degree of protection and 5000 mating cycles

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  Circular Plug to Free End

                                                                                                  Cable Length - Imperial

                                                                                                  6.6ft

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Positions

                                                                                                  12Positions

                                                                                                  Cable Length - Metric

                                                                                                  2m

                                                                                                  Product Range

                                                                                                  AMC HD Series

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.