| Quantity | Price |
|---|---|
| 1+ | $319.950 |
Product Information
Product Overview
The VIA00001-5F Metal Shell DVI Plug-to-DisplayPort Plug Cable Assembly is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. This cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080i. Designed to address upgrades to newer digital video technologies, when a tiered migration approach is acceptable. Features low smoke zero halogen black cable jacketing. Length 5 ft. (1.5m).
- Digital video signal transmission between a signal generating device (CPU) and a display device (Monitor)
- DVI-D dual link plug with metal shell (housing) offers superior shielding
- DisplayPort side molded backshell plug
- Produces a high-quality video display
- Gold plated contact pins to minimize signal loss
- Low Smoke Zero Halogen cable jacket, UL21118
- Voltage test DC 300V 10ms
- Insulation resistance 10M Ohm min.
- Conductor resistance 2 Ohm min.
- Length 5 ft. (1.5m)
Applications
Multimedia, Imaging, Video & Vision, Sound & Video, Broadcast, Digital Signage, Computers, High Resolution Monitor, Flat Panel Display, Digital Projection
Technical Specifications
DisplayPort Plug to DVI-D Plug
DisplayPort Plug
1.5m
VIA00001 Series
DVI-D Plug
5ft
Black
To Be Advised
Technical Docs (1)
Alternatives for VIA00001-5F
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate