• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    106413-3020

                                                                                                    Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 65.6 ft, 20 m, Black, OptoHD 106413 Series

                                                                                                    MOLEX
                                                                                                    MOLEX 106413-3020
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No106413-3020
                                                                                                    Newark Part No.23AH8955
                                                                                                    Product RangeOptoHD 106413 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$290.280
                                                                                                    5+$279.620
                                                                                                    10+$268.970
                                                                                                    25+$259.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $290.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No106413-3020
                                                                                                    Newark Part No.23AH8955
                                                                                                    Product RangeOptoHD 106413 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type AHDMI Plug
                                                                                                    Connector to ConnectorHDMI Plug to HDMI Plug
                                                                                                    Connector Type BHDMI Plug
                                                                                                    Cable Length - Imperial65.6ft
                                                                                                    Cable Length - Metric20m
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeOptoHD 106413 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    106413-3020 is an OptoHD HDMI 2.0 active optical cable. HDMI ultra-high-definition AOCs support high definition (1080p) and ultra-high definition (4K & 8K) videos, Deep Colour (48-bit), 3D and multi-channel digital audio on a single cable. Standard passive high-speed HDMI cables cannot carry 4K video much further than 3 meters. Utilizing hybrid copper and fibre optics, Molex HDMI AOCs provide full signal integrity over a 100m distance and offer future-proof bandwidth for the next generation of video displays. The HDMI ultra-high-definition AOC is standalone and does not require power; for the user the cable acts just like a passive plug-and-play HDMI cable.

                                                                                                    • OptoHD HDMI 2.0 active optical cable
                                                                                                    • Multimode
                                                                                                    • 50/125µm fibre (core/cladding), 4mm cable size
                                                                                                    • 20m length

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    HDMI Plug

                                                                                                    Connector Type B

                                                                                                    HDMI Plug

                                                                                                    Cable Length - Metric

                                                                                                    20m

                                                                                                    Product Range

                                                                                                    OptoHD 106413 Series

                                                                                                    Connector to Connector

                                                                                                    HDMI Plug to HDMI Plug

                                                                                                    Cable Length - Imperial

                                                                                                    65.6ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.