2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    930023

                                                                                                    Rechargeable Battery, 3.6 V, Nickel Cadmium, 800 mAh, AA, Connector, 1

                                                                                                    DANTONA INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DANTONA INDUSTRIES 930023
                                                                                                    ManufacturerDANTONA INDUSTRIES
                                                                                                    Manufacturer Part No930023
                                                                                                    Newark Part No.55AC8213
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    DANTONA INDUSTRIES
                                                                                                    ManufacturerDANTONA INDUSTRIES
                                                                                                    Manufacturer Part No930023
                                                                                                    Newark Part No.55AC8213
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3.6V
                                                                                                    Battery TechnologyNickel Cadmium
                                                                                                    Battery Capacity800mAh
                                                                                                    Battery Size CodeAA
                                                                                                    External Diameter-
                                                                                                    Battery TerminalsConnector
                                                                                                    External Height27.94mm
                                                                                                    External Width48.26mm
                                                                                                    Pack Quantity1
                                                                                                    External Depth27.94mm
                                                                                                    Battery Type / SizeAA
                                                                                                    Weight2.2oz
                                                                                                    Battery IEC CodeKR157/151
                                                                                                    Battery NEDA Code10015
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCCadmium

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3.6V

                                                                                                    Battery Capacity

                                                                                                    800mAh

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    27.94mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    AA

                                                                                                    Battery IEC Code

                                                                                                    KR157/151

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Cadmium

                                                                                                    Battery Technology

                                                                                                    Nickel Cadmium

                                                                                                    Battery Size Code

                                                                                                    AA

                                                                                                    Battery Terminals

                                                                                                    Connector

                                                                                                    External Width

                                                                                                    48.26mm

                                                                                                    External Depth

                                                                                                    27.94mm

                                                                                                    Weight

                                                                                                    2.2oz

                                                                                                    Battery NEDA Code

                                                                                                    10015

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:Cadmium
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product