| Quantity | Price |
|---|---|
| 1+ | $424.130 |
| 5+ | $399.930 |
| 10+ | $381.920 |
| 25+ | $359.530 |
| 50+ | $335.870 |
Product Information
Product Overview
The 84-2031-00 is a LinkPRO Battery Monitor, defining the amount of energy available in a battery is a complex task since battery age, discharge current and temperature all influence the actual battery capacity. High performance measuring circuits, along with complex software algorithms, are used to exactly determine the remaining battery capacity. A new shunt selection feature enables the LinkPRO to measure currents up to 10000 and 1000A respectively. The LinkPRO selectively displays voltage, charge and discharge current, consumed amp hours, remaining battery capacity and it also displays the time remaining of your battery bank. Using a clear backlit LCD Display and an intuitive user interface, all parameters can be recalled with just a button press. A second battery input is also provided to monitor voltage on a second battery bank.
- Reads battery bank like a fuel gauge
- Provides critical information about battery bank status
- Auto sensing battery voltage inputs
- Quick nut mounting construction
- Programmable alarm relay
- Shunt selection capability enables flexible system integration
- Splash-proof front panel
- 500A Shunt included
- Communication/expansion port
- Stores a wide range of history events in internal memory
- Battery temperature sensor input
Applications
Power Management
Technical Specifications
Battery Banks
-
Battery Monitor
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate