2. Batteries & Chargers
                                                                                                  3. Battery Holders
                                                                                                  Print Page

                                                                                                  CH23-1220LF

                                                                                                  Battery Holder, 1 x Coin Cell - 12mm, Through Hole

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO CH23-1220LF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCH23-1220LF
                                                                                                  Newark Part No.74T3157
                                                                                                  Product RangeMPro CR1220 Battery Holders
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  108 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$0.847
                                                                                                  100+$0.766
                                                                                                  250+$0.705
                                                                                                  500+$0.628
                                                                                                  1000+$0.575
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoCH23-1220LF
                                                                                                  Newark Part No.74T3157
                                                                                                  Product RangeMPro CR1220 Battery Holders
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Sizes AcceptedCR1220
                                                                                                  No. of Batteries1
                                                                                                  Battery Holder MountThrough Hole
                                                                                                  Product RangeMPro CR1220 Battery Holders
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Alternatives for CH23-1220LF

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  Through hole battery holder for 12mm coin cell batteries

                                                                                                  • Horizontal style holder
                                                                                                  • Current Rating: 2A AC/DC
                                                                                                  • Voltage Rating: 500V AC/DC
                                                                                                  • Contact Resistance: 30 mΩ
                                                                                                  • Insulation Resistance: 500 MΩ
                                                                                                  • Temperature Range : -55°C to +85°C
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Battery Sizes Accepted

                                                                                                  CR1220

                                                                                                  Battery Holder Mount

                                                                                                  Through Hole

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Batteries

                                                                                                  1

                                                                                                  Product Range

                                                                                                  MPro CR1220 Battery Holders

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.