Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP240V10RT3U
Newark Part No.53H7180
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332115843
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP240V10RT3U
Newark Part No.53H7180
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332115843
Technical Datasheet
Battery Voltage240V
Battery TechnologyAlkaline
Battery Capacity-
External Diameter-
Battery Size Code-
External Height133.35mm
Battery TerminalsConnector
External Width444.5mm
Pack Quantity1
Battery Type / Size-
External Depth635mm
Weight69.17kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
240V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
635mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
Alkaline
External Diameter
-
External Height
133.35mm
External Width
444.5mm
Battery Type / Size
-
Weight
69.17kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate