Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerASUS
Manufacturer Part NoASUSR704BATTCopy
Newark Part No.85W2405
Technical Datasheet
Battery Voltage10.8V
Battery TechnologyLithium Ion
Battery Capacity4.4Ah
Battery Size Code-
External Diameter-
Battery Terminals-
External Height43mm
External Width52.67mm
Pack Quantity1
External Depth270mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
10.8V
Battery Capacity
4.4Ah
External Diameter
-
External Height
43mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
-
External Width
52.67mm
External Depth
270mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ