Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2477A/GAN
Newark Part No.40T0045
Product RangeBR2477A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR2477A/GAN
Newark Part No.40T0045
Product RangeBR2477A Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium
Battery Capacity1Ah
External Diameter24.5mm
External Height7.7mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight8g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product RangeBR2477A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR2477A/GAN is a 3V/1Ah high-temperature coin cell Non-rechargeable Battery features a lithium technology. It is suitable for use with the low drain devices and high temperature applications. It features PCB pin terminals.
- Stable voltage discharge
- -30 to 80°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
Battery Capacity
1Ah
External Height
7.7mm
Pack Quantity
1
External Depth
-
Weight
8g
Battery NEDA Code
-
Product Range
BR2477A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability