• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    133310002

                                                                                                    Battery, Thin-Film, 1.5 V, Zinc Carbon, 20 mAh, Pressure Contact, 1

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 133310002
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No133310002
                                                                                                    Newark Part No.25AJ0411
                                                                                                    Product Range13331 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No133310002
                                                                                                    Newark Part No.25AJ0411
                                                                                                    Product Range13331 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage1.5V
                                                                                                    Battery Size Code-
                                                                                                    Battery TechnologyZinc Carbon
                                                                                                    External Diameter-
                                                                                                    Battery Capacity20mAh
                                                                                                    Battery TerminalsPressure Contact
                                                                                                    External Height0.7mm
                                                                                                    External Width35mm
                                                                                                    Pack Quantity1
                                                                                                    Battery Type / SizeThin-Film Battery
                                                                                                    External Depth35mm
                                                                                                    Weight1g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range13331 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    1.5V

                                                                                                    Battery Technology

                                                                                                    Zinc Carbon

                                                                                                    Battery Capacity

                                                                                                    20mAh

                                                                                                    External Height

                                                                                                    0.7mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    35mm

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Pressure Contact

                                                                                                    External Width

                                                                                                    35mm

                                                                                                    Battery Type / Size

                                                                                                    Thin-Film Battery

                                                                                                    Weight

                                                                                                    1g

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    13331 Series

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.