Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G2A9-BAT08
Newark Part No.27C7987
Product RangeCPM2B Series Programmable Controllers
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $475.860 | $120.150 |
| 5+ | $446.860 | $120.150 |
Price for:Each
Minimum: 1
Multiple: 1
$120.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G2A9-BAT08
Newark Part No.27C7987
Product RangeCPM2B Series Programmable Controllers
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1.7Ah
External Diameter-
External Height-
Battery TerminalsWire Leads
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCPM2B Series Programmable Controllers
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3G2A9-BAT08 is a non-rechargeable lithium battery used for memory backup. It is suitable for CPM2B series Programmable Controllers.
- Backup battery
- Replaceable
Applications
Industrial
Warnings
Batteries that have been subjected to shock may leak if they are used.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
-
Battery Terminals
Wire Leads
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2020)
Battery Size Code
-
Battery Capacity
1.7Ah
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
CPM2B Series Programmable Controllers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability