Digital Panel Meters :
1,534 Products FoundView
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56.450 | 3 | DC Voltage | 4V to 25V | 12.5mm | 21.34mm | 43.43mm | - | - | 0°C | 50°C | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $966.190 5+ $908.310 10+ $881.600 25+ $854.880 50+ $814.810 | 5 | Pulse | 0.5mHz to 50kHz | 14.2mm | 45mm | 92mm | - | 24V | -10°C | 55°C | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $101.110 5+ $96.310 10+ $91.510 25+ $86.720 50+ $82.630 More Pricing... | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 9.4mm | 21.34mm | 34.04mm | - | - | 0°C | 60°C | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ $99.930 5+ $96.950 10+ $93.990 25+ $92.280 | 3-1/2 | AC Current | 0A to 50A | 9.4mm | 21.29mm | 33.93mm | 85VAC | 264VAC | 0°C | 60°C | DATEL ACA-20 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $66.970 5+ $64.080 10+ $61.200 25+ $57.150 50+ $53.110 More Pricing... | 3-1/2 | DC Voltage | 8V to 50V | 9.4mm | 21.29mm | 33.93mm | 8VDC | 50VDC | -25°C | 60°C | DMS-20PC-DCM Series | |||||
Each | 1+ $1,383.000 | 5 | DC Current / DC Voltage | 0mA to 200mA, 0VDC to 200VDC | 101mm | 200mm | 660.4mm | 21.6VDC | 200VDC | 0°C | 65°C | Model LD Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $112.500 5+ $110.480 10+ $108.460 25+ $105.570 50+ $102.680 More Pricing... | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 14.2mm | 22.35mm | 53.85mm | 21.6VDC | 26.4V | 0°C | 60°C | - | |||||
Each | 1+ $179.150 10+ $170.190 25+ $161.240 50+ $152.280 100+ $143.310 | 4 | AC Voltage / DC Voltage | 0V AC to 528V AC / 0V DC to 600V DC | 12mm | 68.072mm | 68.072mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
Each | 1+ $219.650 10+ $208.670 25+ $197.690 50+ $186.700 100+ $175.720 | 4 | DC Current | 0V to 1V | 12mm | 68mm | 68mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
Each | 1+ $177.400 10+ $168.520 25+ $159.650 50+ $150.780 100+ $141.910 | 4 | AC Current / DC Current | 0A to 5A | 12mm | 68.072mm | 68.072mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $66.290 5+ $62.830 10+ $59.370 25+ $55.910 50+ $52.960 More Pricing... | 4 | DC Voltage | 6V to 75V | 7.6mm | - | - | 6VDC | 75VDC | -25°C | 60°C | - | |||||
Each | 1+ $191.300 10+ $181.730 25+ $172.170 50+ $162.610 100+ $153.040 | 4 | AC Voltage / DC Voltage | 0V AC to 600V AC / 0V DC to 600V DC | 12mm | 68.072mm | 68.072mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
Each | 1+ $198.130 10+ $188.220 25+ $178.310 50+ $168.420 100+ $158.510 | 4 | AC Current / DC Current | 0A to 5A | 12mm | 68.072mm | 68.072mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $988.760 5+ $929.530 10+ $902.190 25+ $874.850 50+ $833.840 | 5 | Pressure, Load, Torque, Weight | 0mV to 199.99mV, 0mV to 19.999mV, ± 100mV, ± 199.99mV | 14.2mm | 92mm | 45mm | 100VAC | 240VAC | -10°C | 55°C | K3HB-V Series | |||||
Each | 1+ $41.990 5+ $40.910 10+ $40.140 20+ $39.460 | 3.5 | DC Millivolts | 0mV to 200mV | 12.5mm | 15mm | 30.99mm | 3.5VDC | 7VDC | 0°C | 50°C | - | ||||||
Each | 1+ $217.540 10+ $206.660 25+ $195.780 50+ $184.910 100+ $174.030 | 4 | Current / DC Voltage | 0mA to 20mA, 0mA to 50mA, 0VDC to 24VDC | 12mm | 68mm | 68mm | 12V | 24V | -10°C | 60°C | - | ||||||
Each | 1+ $198.130 10+ $188.220 25+ $178.310 50+ $168.420 100+ $158.510 | 4 | AC Current | 0A to 5A | 12mm | 68mm | 68mm | 12V | 24V | -10°C | 60°C | APM Series | ||||||
Each | 1+ $97.430 5+ $95.560 10+ $93.690 25+ $90.560 50+ $87.440 More Pricing... | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 14.2mm | 22.3mm | 53.8mm | 7.5VDC | 32VDC | 0°C | 60°C | - | ||||||
Each | 1+ $7.950 | 3 | DC Voltage | 0V to 99.9V | - | 23mm | 14mm | 4.5V | 28V | - | - | - | ||||||
Each | 1+ $94.190 5+ $94.190 10+ $94.190 | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 11mm | 18mm | 38mm | 5VDC | 6VDC | 0°C | 50°C | - | ||||||
Each | 1+ $220.910 10+ $209.870 25+ $198.820 50+ $187.780 100+ $176.730 | 4 | Current, Frequency, Voltage | 0A to 5A / 0V to 600V / 2Hz to 400Hz | 12mm | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | - | ||||||
Each | 1+ $185.660 | 4 | Multifunction | - | 14mm | 44mm | 92mm | 18V | 265V | 0°C | 50°C | DP20 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $132.220 5+ $126.330 10+ $120.430 25+ $114.540 50+ $109.530 More Pricing... | 3.5 | DC Voltage | ±5 to ±50 V | 11.4mm | - | - | 9VDC | 32VDC | 0°C | 50°C | DMR Series | |||||
Each | 1+ $165.800 | 3 | Thermocouple | 0°C to 999°C / 32°F to 999°F | 12.7mm | 29mm | 71mm | - | 110VAC | 0°C | 70°C | DP7000 Series | ||||||
Each | 1+ $175.120 | 3 | Thermocouple | 0°C to 999°C / 32°F to 999°F | 12.7mm | 29mm | 71mm | - | 110VAC | 0°C | 70°C | DP7000 Series | ||||||