IP610 Series Regulators :
9 Products FoundView
Buyer
Engineer
Manufacturer
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $756.000 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 20CFM | 120psi | DIN Connector | 0psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $690.790 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 20CFM | 120psi | Female Thread | 0psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $655.680 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 12CFM | 60psi | Female Thread | 2psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $676.890 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 12CFM | 15psi | DIN Connector | 3psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $624.230 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 12CFM | 15psi | Female Thread | 3psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $676.890 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 12CFM | 27psi | DIN Connector | 3psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $729.620 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 20CFM | 30psi | Female Thread | 0psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $659.300 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 20CFM | 120psi | Female Thread | 3psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ $729.620 | Miniature Pressure Regulator | 1/4" NPT | 55.4 | 20CFM | 60psi | Female Thread | 0psi | -30°C | 65°C | IP610 Series | ||||||