0
0 Items$0.00

Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
25M0229

RoHS

Each
1+$81.130
5+$75.510
10+$74.230
25+$69.770
50+$68.780
More Pricing...
Single Shaft
56mm
Unipolar
Two Phase
1.8°
0.83N-m
1.6ohm
3.8mH
2A
-
24VDC
6
-
55.3mm
6.35mm
103H7
19.1mm
24M6628

RoHS

Each
1+$81.310
5+$80.120
10+$78.940
25+$77.760
50+$76.570
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
49N-cm
5ohm
8mH
1A
68g-cm²
24VDC
4
-
47mm
5mm
QMot QSH4218
24mm
65AC6188

RoHS

Each
1+$241.520
5+$238.320
10+$235.230
Single Shaft
28mm
Bipolar
-
1.8°
6N-cm
-
-
670mA
-
24VDC
4
-
43mm
5mm
PANdrive
20mm
65AC6204

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$315.590
5+$293.580
10+$289.760
Single Shaft
42mm
Bipolar
-
-
0.44N-m
-
-
2A
-
28VDC
4
-
47mm
5mm
PANdrive
24mm
65AC6268

RoHS

Each
1+$72.300
5+$71.240
10+$70.180
25+$69.120
50+$68.070
More Pricing...
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
6N-cm
5.6ohm
3.4mH
670mA
9g-cm²
3.8VDC
4
-
32mm
5mm
QMot QSH2818
18mm
24M6626

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+$58.990
5+$58.120
10+$57.250
25+$56.380
50+$55.500
More Pricing...
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
27N-cm
5.3ohm
6.6mH
1A
35g-cm²
24VDC
4
-
33.5mm
5mm
QMot QSH4218
24mm
42M2573

RoHS

Each
1+$27.780
10+$25.030
25+$24.370
50+$23.110
100+$21.690
More Pricing...
Single Shaft
-
Bipolar, Unipolar
-
7.5°
1.6N-cm
-
-
240mA
-
12VDC
6
-
15.5mm
2mm
-
10mm
65AC6271

RoHS

Each
1+$77.340
5+$76.220
10+$75.090
25+$73.970
50+$72.850
More Pricing...
Single Shaft, Hybrid
56.5mm
Bipolar
Two Phase
1.8°
1.26N-m
0.9ohm
2.5mH
2.8A
300g-cm²
2.5VDC
4
-
56mm
6.35mm
Qmot QSH5718
20mm
72Y2014

RoHS

Each
1+$66.600
10+$61.110
25+$60.330
50+$58.940
100+$55.330
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.28N-m
-
-
1.8A
-
24VDC
4
-
38mm
5mm
ST4118
7mm
96Y8907

RoHS

Each
1+$151.650
Single Shaft
-
DC
Two Phase
7.5°
0.5N-m
10.7ohm
-
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.5mm
58AJ3812

RoHS

Each
1+$560.650
Single Shaft
86mm
Bipolar
-
1.8°
15N-m
-
-
5A
-
48VDC
4
-
157mm
8mm
X8718 Series
19.05mm
58AJ3811

RoHS

Each
1+$511.000
Single Shaft
86mm
Bipolar
-
1.8°
12.3N-m
-
-
5A
-
48VDC
4
-
125.5mm
8mm
X8718 Series
19.05mm
01AC6370

RoHS

Each
1+$114.710
Single Shaft
-
DC
Four Phase
7.5°
12.63N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6360

RoHS

Each
1+$114.710
Single Shaft
-
DC
Four Phase
7.5°
0.93N-m
46ohm
24mH
280mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+$114.710
Single Shaft
-
DC
Two Phase
7.5°
1.67N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+$114.710
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+$114.710
Single Shaft
-
Bipolar
Two Phase
7.5°
0.84N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+$350.350
Single Shaft
86mm
Bipolar
-
1.8°
9N-m
-
-
3.5A
-
48VDC
4
-
96mm
8mm
X8718 Series
19.05mm
01AC6368

RoHS

Each
1+$136.750
Single Shaft
-
DC
Two Phase
7.5°
7.95N-m
10.7ohm
24mH
590mA
18.8g-cm²
-
4
-
45.5mm
3.5mm
829240 Series
13.2mm
43W6285

RoHS

Each
1+$130.000
5+$122.770
10+$119.420
25+$114.480
50+$110.940
More Pricing...
Single Shaft
14mm
DC
-
1.8°
0.0065N-m
-
-
300mA
-
24VDC
4
-
30mm
4mm
SANMOTION F2
13.5mm
98K5291

RoHS

Each
1+$138.250
5+$133.230
10+$125.930
25+$124.320
50+$119.040
More Pricing...
Single Shaft
60mm
Unipolar
-
1.8°
2.1N-m
-
-
2A
-
24VDC
6
-
85.8mm
8mm
103H7
19.1mm
35R2590

RoHS

Each
1+$51.810
5+$48.750
10+$47.470
25+$46.070
50+$43.300
More Pricing...
Single Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
-
1.2A
-
24VDC
6
-
33mm
5mm
103H5
22.5mm
35R2502

RoHS

Each
1+$70.540
5+$65.650
10+$64.540
25+$60.660
50+$59.810
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
0.24N-m
-
-
1A
-
24VDC
4
-
25.6mm
5mm
SANMOTION F2 - SS24
7mm
01AC2221

RoHS

Each
1+$48.150
5+$45.310
10+$44.120
25+$42.820
50+$40.240
More Pricing...
Single Shaft
42mm
Bipolar
-
1.8°
-
-
-
1A
-
24VDC
4
-
33mm
5mm
103H5
22.5mm
01AC2225

RoHS

Each
1+$101.930
5+$100.310
10+$99.920
25+$98.620
50+$97.310
More Pricing...
Single Shaft
56mm
Bipolar
-
1.8°
-
-
-
2A
-
24VDC
4
-
75.8mm
6.35mm
SANMOTION F2
19.1mm
1-25 of 331 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB