0
0 Items$0.00

Newark provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
smart-healthcare

Smart Healthcare: Smarter Tech, Better Care

Building Smarter, Safer, More Connected Healthcare Systems

SCHNEIDER ELECTRIC

Altivar Machine ATV320U07M2C Variable Speed Drive, 0.75kW, 1-Phase, 200–240VAC

Altivar Machine ATV320U07M2C Variable Speed Drive, 0.75kW, 1-Phase, 200–240VAC
Engineered for Motion Control
TE CONNECTIVITY

Engineered for Motion Control

Precision You Can Design With