Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AK8551

RoHS

Each
1+
$4,816.620
Total:$4,816.62
Min: 1 / Mult: 1
Soft Starter
90kW
Three Phase
3 Pole
143A
200VAC
480VAC
IP00, IP20
SIRIUS 3RW50
52T3402

RoHS

Each
1+
$2,905.030
3+
$2,799.390
5+
$2,517.690
10+
$2,464.870
25+
$2,324.020
Total:$2,905.03
Min: 1 / Mult: 1
Soft Starter
90kW
Three Phase
-
140A
230VAC
600VAC
IP00
Altistart 22 Series
46AK2113

RoHS

Each
1+
$2,726.170
3+
$2,627.030
5+
$2,362.680
10+
$2,313.110
25+
$2,180.930
Total:$2,726.17
Min: 1 / Mult: 1
Soft Starter
90kW
Three Phase
-
110A
208VAC
690VAC
IP20
Altivar ATS480 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB