2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Encoders & Accessories
                                                                                                    6. Encoder Code Wheels
                                                                                                    Print Page

                                                                                                    HEDS-6140#B13

                                                                                                    Code Wheel, HEDS-9040 Series Optical Encoder Modules, 8mm Shaft, 100kHz, 30000rpm, 1000PPR

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HEDS-6140#B13
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHEDS-6140#B13
                                                                                                    Newark Part No.58Y4794
                                                                                                    Product RangeHEDS-6140 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 9/1/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $47.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHEDS-6140#B13
                                                                                                    Newark Part No.58Y4794
                                                                                                    Product RangeHEDS-6140 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pulses Per Revolution1000
                                                                                                    Rotational Speed Max30000rpm
                                                                                                    Encoder Output-
                                                                                                    Frequency100kHz
                                                                                                    Encoder Mounting8mm Shaft
                                                                                                    Rotational Life Cycles-
                                                                                                    Product RangeHEDS-6140 Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The HEDS-6140#B13 is a 3-channel Code Wheel features 8mm shaft and 1000CPR (cycles/revolution) resolution. This code wheel gives an index output. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules.

                                                                                                    Technical Specifications

                                                                                                    Pulses Per Revolution

                                                                                                    1000

                                                                                                    Encoder Output

                                                                                                    -

                                                                                                    Encoder Mounting

                                                                                                    8mm Shaft

                                                                                                    Product Range

                                                                                                    HEDS-6140 Series

                                                                                                    Rotational Speed Max

                                                                                                    30000rpm

                                                                                                    Frequency

                                                                                                    100kHz

                                                                                                    Rotational Life Cycles

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product