Need more?
| Quantity | Price |
|---|---|
| 1+ | $305.260 |
Product Information
Product Overview
The L20000WM is a 5-digit DC Load Cell Millivolt meter with concurrent slope conversion allows up to 60 conversions per second while integrating the signal over a full power cycle. 99.99% full scale accuracy. It offers external controls for reset, meter hold and decimal points. Panel meter has a DC signal conditioner board, high accuracy, high read rate and isolated output options. It can be used with external shunts. Selectable signal filtering offers unfiltered selection, batch average filter or adaptive moving average filter which provides a choice of 8 time constants from 80ms to 9.6s.
- All ranges factory calibrated
- Peak value display
- Selectable fixed zero or active least significant digit
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
5
0mV to 20mV
45.6mm
85VAC
0°C
-
DC Voltage
14.2mm
90.8mm
264VAC
60°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate