2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Output Isolators
                                                                                                    Print Page

                                                                                                    IS-160

                                                                                                    Stereo Ground Loop Isolator, Noise Filter, 2 Channel, 2x RCA

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PIPEMANS INSTALLATION SOLUTION IS-160
                                                                                                    ManufacturerPIPEMANS INSTALLATION SOLUTION
                                                                                                    Manufacturer Part NoIS-160
                                                                                                    Newark Part No.86T1079
                                                                                                    Your Part Number
                                                                                                    29 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.490
                                                                                                    4+$5.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerPIPEMANS INSTALLATION SOLUTION
                                                                                                    Manufacturer Part NoIS-160
                                                                                                    Newark Part No.86T1079
                                                                                                    Input Voltage Max-
                                                                                                    Signal Conditioner Input-
                                                                                                    Input Voltage Min-
                                                                                                    Signal Conditioner Output-
                                                                                                    No. of Output Channels2Channels
                                                                                                    Accuracy %-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Power Consumption-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Stereo Ground Loop Isolator Reduces or eliminates noise caused by ground loops that exist between multiple components in a sound system that may be grounded in different locations within the vehicle. Also very effective in home audio systems where ground loops between components cause the presence of 60Hz hum.

                                                                                                    • Simple in-line connection
                                                                                                    • Handles two unbalanced line level audio signals (stereo)
                                                                                                    • Attached pigtails include molded male and female RCA type connectors

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Signal Conditioner Input

                                                                                                    -

                                                                                                    Signal Conditioner Output

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product