| Quantity | Price |
|---|---|
| 1+ | $233.770 |
| 5+ | $220.850 |
| 10+ | $210.520 |
| 25+ | $200.190 |
Product Information
Product Overview
XB5RFB01 is a transmitter and non-programmable receiver with plastic head. When the operator pushes the button, mechanical energy is transformed into electrical energy, which sends one-time radio message to the receiver. The battery less solution offers permanent availability, benefits the environment and eliminates costly battery maintenance, re-charging and recycling. As the wireless signals can be passed through doors, walls and floors, the operators can now enjoy greater freedom and mobility by remotely controlling machines at a distance of up to 25 meters in a factory environment. Additionally, customers can add external antenna to extend the coverage range and have more than one unit controlling the same equipment, i.e. many buttons can turn on/off a single receiver and vice versa, which becomes critical for industries where people and equipment constantly move around.
- Omnidirectional antenna type
- Maximum flexibility and mobility in a factory environment
- Get full control of your plant operations anytime, anywhere
- Quick and easy to install or move after initial installation
- No cable damage or screw terminal issues
- Ideal solution when you need to add or move a control function
- Quick and easy installation
- Eliminates wires and cables
- Flexible due to its mobility
- Greater control and mobility for operators
Technical Specifications
1 Plastic Pushbutton, 1 Receiver and 1 Set of Caps
No SVHC (07-Jul-2017)
Harmony XB5R Series
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate