2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Thermostats
                                                                                                    Print Page

                                                                                                    TS-030S R

                                                                                                    Thermostat, Capillary, TS Series, -30°C to 30°C, 20 A, 250 V, Panel

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO TS-030S R
                                                                                                    MULTICOMP PRO TS-030S R
                                                                                                    MULTICOMP PRO TS-030S R
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoTS-030S R
                                                                                                    Newark Part No.84Y6643
                                                                                                    Product RangeTS
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.030
                                                                                                    25+$45.000
                                                                                                    50+$43.250
                                                                                                    100+$41.850
                                                                                                    250+$40.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoTS-030S R
                                                                                                    Newark Part No.84Y6643
                                                                                                    Product RangeTS
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermostat Type-
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max30°C
                                                                                                    Contact Rating20A at 250VAC
                                                                                                    Contact Operation-
                                                                                                    Thermostat MountingPanel
                                                                                                    Approvals & Standards-
                                                                                                    Product RangeTS
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    TS-030S R is TS series capillary thermostat. Suitable for use in fridge, freezer, hot and cool dispenser, air conditioner. Also suitable for all sorts of cooking equipment’s such as fryers, electric oven, microwave, waffle maker and so forth.

                                                                                                    • Temperature range from -30°C to +30°C
                                                                                                    • 0.22inch × 5inch bulb, SPDT switch action
                                                                                                    • Quick connect 6.3mm × 0.8mm terminal type
                                                                                                    • 1000mm capillary length
                                                                                                    • 20A / 250V electric rating
                                                                                                    • Straight, 90° tab terminal, 28mm mounting distance

                                                                                                    Technical Specifications

                                                                                                    Thermostat Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    30°C

                                                                                                    Contact Operation

                                                                                                    -

                                                                                                    Approvals & Standards

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Contact Rating

                                                                                                    20A at 250VAC

                                                                                                    Thermostat Mounting

                                                                                                    Panel

                                                                                                    Product Range

                                                                                                    TS

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product