Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CZ-R2MT AC100-240
Newark Part No.08R9060
Product RangeE5CZ Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5CZ-R2MT AC100-240
Newark Part No.08R9060
Product RangeE5CZ Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5CZ Series
SVHCTo Be Advised
Product Overview
The E5CZ-R2MT AC100-240 is a Digital Temperature Controller with either temperature inputs and relay outputs. It offers a wide range of functions such as a loop break alarm (LBA), manual output and transfer output. The setting tool port provided as a standard feature for easy connection. The new protocol called Modbus is installed in the model with communications.
- Easy-to-read 11-segment display
- Thermocouple, infrared sensor/platinum resistance thermometer input
- Relay output
- Option units can be fitted
- 150Ω Maximum current input impedance
- 1MΩ Minimum voltage input impedance
- 1/16 DIN
Applications
Automation & Process Control, HVAC, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5CZ Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate