ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    2216E/CC/VH/LH/TC/FH/2YM/ENG

                                                                                                    PID Controller, 2200e Series, 1/16 DIN, 100 to 230 Vac

                                                                                                    EUROTHERM CONTROLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EUROTHERM CONTROLS 2216E/CC/VH/LH/TC/FH/2YM/ENG
                                                                                                    ManufacturerEUROTHERM CONTROLS
                                                                                                    Manufacturer Part No2216E/CC/VH/LH/TC/FH/2YM/ENG
                                                                                                    Newark Part No.41M0728
                                                                                                    Product Range2200e Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EUROTHERM CONTROLS
                                                                                                    ManufacturerEUROTHERM CONTROLS
                                                                                                    Manufacturer Part No2216E/CC/VH/LH/TC/FH/2YM/ENG
                                                                                                    Newark Part No.41M0728
                                                                                                    Product Range2200e Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeB, C, J, K, L, N, R, S, T, PL2, RTD
                                                                                                    Operating Temperature Max55°C
                                                                                                    Operating Temperature Min0°C
                                                                                                    Temperature Accuracy ±0.25%
                                                                                                    Output Voltage Max264VAC
                                                                                                    Output Voltage Min18VDC
                                                                                                    Product Range2200e Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 2216E/CC/VH/LH/TC/FH/2YM/ENG is a Temperature/Process Controller with self-tuning. It can be tailored to provide the control solution you need. Modular design and easy, onsite configuration matches application requirements and gives you a temperature and process control solution that’s ready to run the first time you switch it on. It provides control strategies ranging from simple ON/OFF to PID with advanced overshoot protection, providing the best control for the widest range of applications including valve positioning. Modular heating and cooling outputs are provided with a choice of one or two alarm relay outputs. Simple heat treatment profiles can be programmed using the internal ramp generator and dwell timer.

                                                                                                    • Self-tuning with overshoot inhibition
                                                                                                    • Heating and cooling outputs
                                                                                                    • Modular hardware
                                                                                                    • Customized operator display
                                                                                                    • Digital communications
                                                                                                    • Universal input
                                                                                                    • Heating and cooling outputs
                                                                                                    • Motorized valve output
                                                                                                    • Up to three alarm relays
                                                                                                    • Set point rate limit with timer function
                                                                                                    • Heater current display
                                                                                                    • Load diagnostics
                                                                                                    • IP65 Protection rating

                                                                                                    Applications

                                                                                                    Thermal Management, Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    B, C, J, K, L, N, R, S, T, PL2, RTD

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Output Voltage Max

                                                                                                    264VAC

                                                                                                    Product Range

                                                                                                    2200e Series

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Temperature Accuracy ±

                                                                                                    0.25%

                                                                                                    Output Voltage Min

                                                                                                    18VDC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product