ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    RM35TM250MW

                                                                                                    Thermocouple Type:-

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC RM35TM250MW
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoRM35TM250MW
                                                                                                    Newark Part No.52T4851
                                                                                                    Product RangeZelio
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$307.580
                                                                                                    5+$290.580
                                                                                                    10+$276.990
                                                                                                    25+$263.400
                                                                                                    50+$237.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $307.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoRM35TM250MW
                                                                                                    Newark Part No.52T4851
                                                                                                    Product RangeZelio
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple Type-
                                                                                                    Operating Temperature Max50°C
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Output Voltage Max250V
                                                                                                    Output Voltage Min-
                                                                                                    Product RangeZelio
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Zelio Control RM35-T control relay allows monitoring of motor voltage and temperature control. It has a supply voltage of 24-240VAC/DC. This modular control relay is ideal for monitoring of electrical values with voltage and temperature variation in control of moving equipment's. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device.

                                                                                                    • Simple and precise settings with screw trimmers
                                                                                                    • Automatic detection of abnormal electrical values before they incur serious damage to machinery
                                                                                                    • Provides automatic shutdown management and fault information to user
                                                                                                    • Transparent cover
                                                                                                    • Multi-function controller for wide choice selected in hard-wired logic automated systems
                                                                                                    • Integral LED for indicating control status

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Output Voltage Max

                                                                                                    250V

                                                                                                    Product Range

                                                                                                    Zelio

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product