NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  E5CNHR2M500AC100240

                                                                                                  Controller, Temperature, Digital, 1/16 DIN, Relay, Type B/E/J/K/L/N/R/S/T/U/W/PLII, E5CN-H Series

                                                                                                  Date/Lot Code

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION E5CNHR2M500AC100240
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoE5CNHR2M500AC100240
                                                                                                  Newark Part No.41P0602
                                                                                                  Product RangeE5CN-H Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  85 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$825.160
                                                                                                  5+$774.800
                                                                                                  10+$751.560
                                                                                                  25+$728.310
                                                                                                  50+$693.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $825.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoE5CNHR2M500AC100240
                                                                                                  Newark Part No.41P0602
                                                                                                  Product RangeE5CN-H Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
                                                                                                  Operating Temperature Max55°C
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Temperature Accuracy ±-
                                                                                                  Output Voltage Max250VAC
                                                                                                  Output Voltage Min5V
                                                                                                  Product RangeE5CN-H Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  E5CNHR2M500AC100240 is an E5CN-H advanced, high-performance advanced digital temperature controller with terminal cover.

                                                                                                  • High resolution, high speed and high input accuracy
                                                                                                  • Logic operations and preventive maintenance function, relay output
                                                                                                  • High-resolution display with 5 digits/0.01°C display in a compact controller
                                                                                                  • High-speed sampling cycle of 60ms, two auxiliary outputs, black case color
                                                                                                  • Thermocouple/Pt input is ±0.1% of PV, analog input is ±0.1% FS
                                                                                                  • Universal inputs on model to handle various sensors with one controller
                                                                                                  • Preventive maintenance for relays in temperature controller using a control output ON/OFF counter
                                                                                                  • 100 to 240VAC power supply voltage
                                                                                                  • Ambient operating temperature rating range from −10 to 55°C (with no condensation or icing)
                                                                                                  • Size (W × H × D) is 1.88inch x 1.88inch x 3.07inch

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  B, E, J, K, L, N, R, S, T, U, W, PLII

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Output Voltage Max

                                                                                                  250VAC

                                                                                                  Product Range

                                                                                                  E5CN-H Series

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Temperature Accuracy ±

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  5V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.